0603Y2000272KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.77411
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.37477
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.77411
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.37477
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.20505
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet
2700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2000272KDT

DigiKey Part Number
0603Y2000272KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y2000272KDT
Description
CAP CER 2700PF 200V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2000272KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2000272JDTKnowles Syfer00603Y2000272JDT-NDkr.1.77411Upgrade
0603Y2000272JXTKnowles Syfer00603Y2000272JXT-NDkr.1.37477Upgrade
0603Y2500272JDTKnowles Syfer00603Y2500272JDT-NDkr.1.77411Upgrade
0603Y2500272JXTKnowles Syfer00603Y2500272JXT-NDkr.1.37477Upgrade
0603Y2500272KDTKnowles Syfer00603Y2500272KDT-NDkr.1.20505Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.20505kr.4,820.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.20505
Unit Price with VAT:kr.1.50631