Upgrade
Upgrade
Parametric Equivalent
Direct

0603Y1000682JXT | |
|---|---|
DigiKey Part Number | 0603Y1000682JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y1000682JXT |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000682JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2000682JXT | Knowles Syfer | 0 | 0603Y2000682JXT-ND | kr.1.34782 | Upgrade |
| 0603Y2500682JXT | Knowles Syfer | 0 | 0603Y2500682JXT-ND | kr.1.34782 | Upgrade |
| 0603Y1000682JDT | Knowles Syfer | 0 | 0603Y1000682JDT-ND | kr.2.41251 | Parametric Equivalent |
| KGM15AR72A682JM | KYOCERA AVX | 0 | 478-KGM15AR72A682JMTR-ND | kr.0.27714 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.51712 | kr.6,068.48 |
| Unit Price without VAT: | kr.1.51712 |
|---|---|
| Unit Price with VAT: | kr.1.89640 |



