0603Y1000680JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.39990
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.30873
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.10960
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.67482
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53715
Datasheet
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000680JAT

DigiKey Part Number
0603Y1000680JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000680JAT
Description
CAP CER 68PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000680JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y1000680FATKnowles Syfer00603Y1000680FAT-NDkr.4.39990Upgrade
0603Y1000680GATKnowles Syfer00603Y1000680GAT-NDkr.2.30873Upgrade
0603Y2000680FATKnowles Syfer00603Y2000680FAT-NDkr.5.10960Upgrade
0603Y2000680GATKnowles Syfer00603Y2000680GAT-NDkr.2.67482Upgrade
0603Y2000680JATKnowles Syfer00603Y2000680JAT-NDkr.1.53715Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.32852kr.5,314.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.32852
Unit Price with VAT:kr.1.66065