

0603Y1000473KET | |
---|---|
DigiKey Part Number | 1608-1308-2-ND - Tape & Reel (TR) 1608-1308-1-ND - Cut Tape (CT) 1608-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y1000473KET |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000473KET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.44000 | kr.5.44 |
10 | kr.3.43000 | kr.34.30 |
50 | kr.2.64700 | kr.132.35 |
100 | kr.2.40510 | kr.240.51 |
500 | kr.1.99782 | kr.998.91 |
1.000 | kr.1.87181 | kr.1,871.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.68280 | kr.6,731.20 |
8.000 | kr.1.61254 | kr.12,900.32 |
12.000 | kr.1.57733 | kr.18,927.96 |
20.000 | kr.1.53831 | kr.30,766.20 |
28.000 | kr.1.51550 | kr.42,434.00 |
40.000 | kr.1.49354 | kr.59,741.60 |
Unit Price without VAT: | kr.5.44000 |
---|---|
Unit Price with VAT: | kr.6.80000 |