0603Y1000392MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.85659
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.33956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.26033
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.85659
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.33956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.26033
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.20671
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.85659
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.33956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.26033
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet
3900 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000392MXT

DigiKey Part Number
0603Y1000392MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000392MXT
Description
CAP CER 3900PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000392MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y1000392JDTKnowles Syfer00603Y1000392JDT-NDkr.1.85659Upgrade
0603Y1000392JXTKnowles Syfer00603Y1000392JXT-NDkr.1.33956Upgrade
0603Y1000392KDTKnowles Syfer00603Y1000392KDT-NDkr.1.26033Upgrade
0603Y1000392KXTKnowles Syfer00603Y1000392KXT-NDkr.1.14176Upgrade
0603Y2000392JDTKnowles Syfer00603Y2000392JDT-NDkr.1.85659Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14176kr.4,567.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.14176
Unit Price with VAT:kr.1.42720