0603Y1000331KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.57356
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.57356
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.93537
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.58490
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.48700
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.33589
Datasheet
330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000331KET

DigiKey Part Number
0603Y1000331KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000331KET
Description
CAP CER 330PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000331KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y1000331JETKnowles Syfer00603Y1000331JET-NDkr.1.57356Upgrade
0603Y2000331JETKnowles Syfer00603Y2000331JET-NDkr.1.57356Upgrade
0603Y2000331KETKnowles Syfer00603Y2000331KET-NDkr.1.14176Upgrade
0603Y1000331FATKnowles Syfer00603Y1000331FAT-NDkr.4.93537Similar
0603Y1000331GATKnowles Syfer00603Y1000331GAT-NDkr.2.58490Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14176kr.4,567.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.14176
Unit Price with VAT:kr.1.42720