0603Y1000331JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.22153
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.17550
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.22153
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.17550
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.17550
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.46781
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.67695
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.24635
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.35432
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.15306
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.20362
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.0.17550
Datasheet
330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000331JDT

DigiKey Part Number
0603Y1000331JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000331JDT
Description
CAP CER 330PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000331JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2000331JDTKnowles Syfer00603Y2000331JDT-NDkr.0.22153Upgrade
0603Y2000331JXTKnowles Syfer00603Y2000331JXT-NDkr.0.17550Upgrade
0603Y2500331JDTKnowles Syfer00603Y2500331JDT-NDkr.0.22153Upgrade
0603Y2500331JXTKnowles Syfer00603Y2500331JXT-NDkr.0.17550Upgrade
0603Y5000331JXTKnowles Syfer00603Y5000331JXT-NDkr.0.17550Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.65252kr.6,610.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.65252
Unit Price with VAT:kr.2.06565