0603Y1000272MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.78723
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.21226
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.78723
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.21226
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.16220
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.12763
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.11403
Datasheet
2700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000272MET

DigiKey Part Number
0603Y1000272MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000272MET
Description
CAP CER 2700PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000272MET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y1000272JETKnowles Syfer00603Y1000272JET-NDkr.1.78723Upgrade
0603Y1000272KETKnowles Syfer00603Y1000272KET-NDkr.1.21226Upgrade
0603Y2000272JETKnowles Syfer00603Y2000272JET-NDkr.1.78723Upgrade
0603Y2000272KETKnowles Syfer00603Y2000272KET-NDkr.1.21226Upgrade
0603Y2000272METKnowles Syfer00603Y2000272MET-NDkr.1.16220Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.16220kr.4,648.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.16220
Unit Price with VAT:kr.1.45275