0603Y1000272JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.75474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.35976
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.75474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.35976
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.35976
Datasheet
2700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000272JDT

DigiKey Part Number
0603Y1000272JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000272JDT
Description
CAP CER 2700PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000272JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2000272JDTKnowles Syfer00603Y2000272JDT-NDkr.1.75474Upgrade
0603Y2000272JXTKnowles Syfer00603Y2000272JXT-NDkr.1.35976Upgrade
0603Y2500272JDTKnowles Syfer00603Y2500272JDT-NDkr.1.75474Upgrade
0603Y2500272JXTKnowles Syfer00603Y2500272JXT-NDkr.1.35976Upgrade
0603Y1000272JXTKnowles Syfer00603Y1000272JXT-NDkr.1.35976Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.75474kr.7,018.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.75474
Unit Price with VAT:kr.2.19343