0603Y0630822JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.58756
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.35793
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.58756
Datasheet
8200 pF ±5% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0630822JXT

DigiKey Part Number
0603Y0630822JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0630822JXT
Description
CAP CER 8200PF 63V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0630822JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y1000822JDTKnowles Syfer00603Y1000822JDT-NDkr.2.58756Upgrade
0603Y1000822JXTKnowles Syfer00603Y1000822JXT-NDkr.1.35793Upgrade
0603Y0630822JDTKnowles Syfer00603Y0630822JDT-NDkr.2.58756Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.35793kr.5,431.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.35793
Unit Price with VAT:kr.1.69741