Upgrade
Upgrade
Similar
Similar
Similar
Similar

0603Y0630561JCT | |
|---|---|
DigiKey Part Number | 0603Y0630561JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0630561JCT |
Description | CAP CER 560PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0630561JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0630561FCT | Knowles Syfer | 0 | 0603Y0630561FCT-ND | kr.3.94432 | Upgrade |
| 0603Y0630561GCT | Knowles Syfer | 0 | 0603Y0630561GCT-ND | kr.2.07267 | Upgrade |
| 0603Y0630561JDT | Knowles Syfer | 0 | 0603Y0630561JDT-ND | kr.1.72493 | Similar |
| 0603Y0630561JXT | Knowles Syfer | 0 | 0603Y0630561JXT-ND | kr.1.31011 | Similar |
| 0603Y1000561JDT | Knowles Syfer | 0 | 0603Y1000561JDT-ND | kr.1.72493 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.19560 | kr.4,782.40 |
| Unit Price without VAT: | kr.1.19560 |
|---|---|
| Unit Price with VAT: | kr.1.49450 |


