0603Y0630391JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65252
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.30920
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.50444
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.47544
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.84580
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.34689
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.35150
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.50444
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.84580
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.30920
Datasheet
390 pF ±5% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0630391JDT

DigiKey Part Number
0603Y0630391JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0630391JDT
Description
CAP CER 390PF 63V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0630391JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y1000391JDTKnowles Syfer00603Y1000391JDT-NDkr.1.65252Upgrade
0603Y1000391JXTKnowles Syfer00603Y1000391JXT-NDkr.1.30920Upgrade
0603Y0630391FCTKnowles Syfer00603Y0630391FCT-NDkr.3.50444Similar
0603Y0630391FFTKnowles Syfer00603Y0630391FFT-NDkr.4.47544Similar
0603Y0630391GCTKnowles Syfer00603Y0630391GCT-NDkr.1.84580Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.65252kr.6,610.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.65252
Unit Price with VAT:kr.2.06565