0603Y0630331KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.48970
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.76516
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83768
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.49569
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.43676
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.48970
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.04986
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83768
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.64312
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51892
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.36711
Datasheet
330 pF ±10% 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0630331KFT

DigiKey Part Number
0603Y0630331KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0630331KFT
Description
CAP CER 330PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±10% 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0630331KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0630331FCTKnowles Syfer00603Y0630331FCT-NDkr.3.48970Upgrade
0603Y0630331FFTKnowles Syfer00603Y0630331FFT-NDkr.4.76516Upgrade
0603Y0630331GCTKnowles Syfer00603Y0630331GCT-NDkr.1.83768Upgrade
0603Y0630331GFTKnowles Syfer00603Y0630331GFT-NDkr.2.49569Upgrade
0603Y0630331JCTKnowles Syfer00603Y0630331JCT-NDkr.1.14176Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.29170kr.5,166.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.29170
Unit Price with VAT:kr.1.61463