0603Y0630123KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.09144
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.37995
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38455
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet
0.012 µF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0630123KDT

DigiKey Part Number
0603Y0630123KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0630123KDT
Description
CAP CER 0.012UF 63V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0630123KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0630123JDTKnowles Syfer00603Y0630123JDT-NDkr.2.09144Upgrade
0603Y0630123JXTKnowles Syfer00603Y0630123JXT-NDkr.1.37995Upgrade
0603Y1000123JXTKnowles Syfer00603Y1000123JXT-NDkr.1.38455Upgrade
0603Y1000123KXTKnowles Syfer00603Y1000123KXT-NDkr.1.14176Upgrade
0603Y0630123KXTKnowles Syfer00603Y0630123KXT-NDkr.1.14176Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.41937kr.5,677.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.41937
Unit Price with VAT:kr.1.77421