0603Y0500821JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.04267
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.12446
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.04267
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.12446
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.22429
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.63892
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.32208
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.63892
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.32208
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.63892
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.32208
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.63892
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.32208
Datasheet
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0500821JCT

DigiKey Part Number
0603Y0500821JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0500821JCT
Description
CAP CER 820PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500821JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0500821FCTKnowles Syfer00603Y0500821FCT-NDkr.4.04267Upgrade
0603Y0500821GCTKnowles Syfer00603Y0500821GCT-NDkr.2.12446Upgrade
0603Y0630821FCTKnowles Syfer00603Y0630821FCT-NDkr.4.04267Upgrade
0603Y0630821GCTKnowles Syfer00603Y0630821GCT-NDkr.2.12446Upgrade
0603Y0630821JCTKnowles Syfer00603Y0630821JCT-NDkr.1.22429Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.22429kr.4,897.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.22429
Unit Price with VAT:kr.1.53036