0603Y0500330GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.99354
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.99354
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.09769
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.99354
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.09769
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.99354
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.09769
Datasheet
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0500330GAT

DigiKey Part Number
0603Y0500330GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0500330GAT
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500330GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0500330FATKnowles Syfer00603Y0500330FAT-NDkr.3.99354Upgrade
0603Y0630330FATKnowles Syfer00603Y0630330FAT-NDkr.3.99354Upgrade
0603Y0630330GATKnowles Syfer00603Y0630330GAT-NDkr.2.09769Upgrade
0603Y1000330FATKnowles Syfer00603Y1000330FAT-NDkr.3.99354Upgrade
0603Y1000330GATKnowles Syfer00603Y1000330GAT-NDkr.2.09769Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.09769kr.8,390.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.09769
Unit Price with VAT:kr.2.62211