

0603Y0500104KET | |
|---|---|
DigiKey Part Number | 1608-1306-2-ND - Tape & Reel (TR) 1608-1306-1-ND - Cut Tape (CT) 1608-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0500104KET |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500104KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.54400 | kr.45.44 |
| 50 | kr.3.67620 | kr.183.81 |
| 100 | kr.3.36450 | kr.336.45 |
| 500 | kr.2.83738 | kr.1,418.69 |
| 1.000 | kr.2.67450 | kr.2,674.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.34541 | kr.9,381.64 |
| 8.000 | kr.2.29197 | kr.18,335.76 |
| 12.000 | kr.2.26514 | kr.27,181.68 |
| 20.000 | kr.2.24301 | kr.44,860.20 |
| 28.000 | kr.2.21348 | kr.61,977.44 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

