Upgrade
Upgrade
Parametric Equivalent

0603Y0250821FFT | |
|---|---|
DigiKey Part Number | 0603Y0250821FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0250821FFT |
Description | CAP CER 820PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0250821FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0500821FCT | Knowles Syfer | 0 | 0603Y0500821FCT-ND | kr.4.04267 | Upgrade |
| 0603Y0630821FCT | Knowles Syfer | 0 | 0603Y0630821FCT-ND | kr.4.04267 | Upgrade |
| 0603Y0250821FCT | Knowles Syfer | 0 | 0603Y0250821FCT-ND | kr.4.07202 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.10448 | kr.20,417.92 |
| Unit Price without VAT: | kr.5.10448 |
|---|---|
| Unit Price with VAT: | kr.6.38060 |


