0603Y0250223JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.53282
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.35150
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.53282
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.35150
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05480
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.35150
Datasheet
0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0250223JDT

DigiKey Part Number
0603Y0250223JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0250223JDT
Description
CAP CER 0.022UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0250223JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0500223JDTKnowles Syfer00603Y0500223JDT-NDkr.2.53282Upgrade
0603Y0500223JXTKnowles Syfer00603Y0500223JXT-NDkr.1.35150Upgrade
0603Y0630223JDTKnowles Syfer00603Y0630223JDT-NDkr.2.53282Upgrade
0603Y0630223JXTKnowles Syfer00603Y0630223JXT-NDkr.1.35150Upgrade
0603Y1000223JXTKnowles Syfer00603Y1000223JXT-NDkr.2.05480Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.53282kr.10,131.28
Manufacturers Standard Package
Unit Price without VAT:kr.2.53282
Unit Price with VAT:kr.3.16603