0603Y0250182KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.70052
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.30091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.70052
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.30091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15569
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.70052
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.30091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15569
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.70052
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.30091
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15569
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet
1800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0250182KDT

DigiKey Part Number
0603Y0250182KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0250182KDT
Description
CAP CER 1800PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0250182KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0250182JDTKnowles Syfer00603Y0250182JDT-NDkr.1.70052Upgrade
0603Y0250182JXTKnowles Syfer00603Y0250182JXT-NDkr.1.30091Upgrade
0603Y0500182JDTKnowles Syfer00603Y0500182JDT-NDkr.1.70052Upgrade
0603Y0500182JXTKnowles Syfer00603Y0500182JXT-NDkr.1.30091Upgrade
0603Y0500182KDTKnowles Syfer00603Y0500182KDT-NDkr.1.15569Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15569kr.4,622.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.15569
Unit Price with VAT:kr.1.44461