
0603J250P700BUT | |
|---|---|
DigiKey Part Number | 1608-0603J250P700BUTTR-ND - Tape & Reel (TR) 1608-0603J250P700BUTCT-ND - Cut Tape (CT) 1608-0603J250P700BUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J250P700BUT |
Description | CAP CER 0.7PF 250V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J250P700BUT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.35900 | kr.67.95 |
| 100 | kr.1.21730 | kr.121.73 |
| 500 | kr.0.97790 | kr.488.95 |
| 1.000 | kr.0.90400 | kr.904.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55253 | kr.2,210.12 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

