0603J2500562KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.46418
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.46235
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.21040

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet
5600 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J2500562KXT

DigiKey Part Number
0603J2500562KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J2500562KXT
Description
CAP CER 5600PF 250V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J2500562KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J2500562JXTKnowles Syfer00603J2500562JXT-NDkr.1.14176Upgrade
0603J2500562KDTKnowles Syfer00603J2500562KDT-NDkr.1.46418Parametric Equivalent
0603Y2500562KDTKnowles Syfer00603Y2500562KDT-NDkr.1.46235Parametric Equivalent
0603Y2500562KSTKnowles Syfer01608-0603Y2500562KSTTR-NDkr.1.21040Parametric Equivalent
0603Y2500562KXTKnowles Syfer00603Y2500562KXT-NDkr.1.14176Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14176kr.4,567.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.14176
Unit Price with VAT:kr.1.42720