0603J2500331MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Similar


KEMET
In Stock: 97.339
Unit Price: kr.0.64000
Datasheet

Similar


TDK
In Stock: 7.942
Unit Price: kr.0.71000
Datasheet
330 pF ±20% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J2500331MXT

DigiKey Part Number
0603J2500331MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J2500331MXT
Description
CAP CER 330PF 250V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±20% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J2500331MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15796kr.4,631.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.15796
Unit Price with VAT:kr.1.44745