0603J2008P20BCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.56459
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.56459
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.66146
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.91753
Datasheet
8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J2008P20BCT

DigiKey Part Number
0603J2008P20BCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J2008P20BCT
Description
CAP CER 8.2PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J2008P20BCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J2508P20BCTKnowles Syfer00603J2508P20BCT-NDkr.2.56459Upgrade
0603J5008P20BCTKnowles Syfer00603J5008P20BCT-NDkr.2.56459Upgrade
0603J2008P20BATKnowles Syfer00603J2008P20BAT-NDkr.3.66146Parametric Equivalent
0603Y2008P20BATKnowles Syfer00603Y2008P20BAT-NDkr.3.91753Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.56459kr.10,258.36
Manufacturers Standard Package
Unit Price without VAT:kr.2.56459
Unit Price with VAT:kr.3.20574