0603J1003P30CAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.30695
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.90424
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14919
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.20485
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.31592
Datasheet

Direct


TDK
In Stock: 755
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.642
Unit Price: kr.3.55000
Datasheet

Upgrade


TDK
In Stock: 1.728
Unit Price: kr.0.76000
Datasheet
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1003P30CAT

DigiKey Part Number
0603J1003P30CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1003P30CAT
Description
CAP CER 3.3PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1003P30CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1003P30BATKnowles Syfer00603J1003P30BAT-NDkr.2.30695Upgrade
0603J2003P30BATKnowles Syfer00603J2003P30BAT-NDkr.1.90424Upgrade
0603J2003P30CATKnowles Syfer00603J2003P30CAT-NDkr.1.14919Upgrade
0603Y1003P30CATKnowles Syfer00603Y1003P30CAT-NDkr.1.20485Parametric Equivalent
06031A3R3C4T2AKYOCERA AVX006031A3R3C4T2A-NDkr.0.31592Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.38913kr.5,556.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.38913
Unit Price with VAT:kr.1.73641