0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000472JXT

DigiKey Part Number
1608-0603J1000472JXTTR-ND - Tape & Reel (TR)
1608-0603J1000472JXTCT-ND - Cut Tape (CT)
1608-0603J1000472JXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603J1000472JXT
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000472JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.31600kr.23.16
50kr.1.74920kr.87.46
100kr.1.57440kr.157.44
500kr.1.28098kr.640.49
1.000kr.1.19035kr.1,190.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.05430kr.4,217.20
8.000kr.1.00374kr.8,029.92
12.000kr.0.97843kr.11,741.16
20.000kr.0.95036kr.19,007.20
28.000kr.0.93395kr.26,150.60
40.000kr.0.91816kr.36,726.40
48.000kr.0.91068kr.43,712.64
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500