0603J1000331KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.17698
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.71005
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.55627
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65615
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65615
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65615
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000331KFT

DigiKey Part Number
0603J1000331KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000331KFT
Description
CAP CER 330PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000331KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1000331FFTKnowles Syfer00603J1000331FFT-NDkr.5.17698Upgrade
0603J1000331GFTKnowles Syfer00603J1000331GFT-NDkr.2.71005Upgrade
0603J1000331JFTKnowles Syfer00603J1000331JFT-NDkr.1.55627Upgrade
0603J1000331JDTKnowles Syfer00603J1000331JDT-NDkr.1.65615Similar
0603J1000331KDTKnowles Syfer00603J1000331KDT-NDkr.1.14176Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.40105kr.5,604.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.40105
Unit Price with VAT:kr.1.75131