Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

0603J1000271KFT | |
|---|---|
DigiKey Part Number | 0603J1000271KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J1000271KFT |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000271KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000271FFT | Knowles Syfer | 0 | 0603J1000271FFT-ND | kr.6.56163 | Upgrade |
| 0603J1000271GFT | Knowles Syfer | 0 | 0603J1000271GFT-ND | kr.3.42363 | Upgrade |
| 0603J1000271JFT | Knowles Syfer | 0 | 0603J1000271JFT-ND | kr.1.95989 | Upgrade |
| 0603J1000271JDT | Knowles Syfer | 0 | 0603J1000271JDT-ND | kr.1.67608 | Similar |
| 0603J1000271KDT | Knowles Syfer | 0 | 0603J1000271KDT-ND | kr.1.14176 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.76106 | kr.7,044.24 |
| Unit Price without VAT: | kr.1.76106 |
|---|---|
| Unit Price with VAT: | kr.2.20133 |


