0603J1000182JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.72387
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.71929
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.64969
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.31527
Datasheet

Direct


KYOCERA AVX
In Stock: 2.357
Unit Price: kr.1.47000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.62608
Datasheet

Similar


KEMET
In Stock: 3.729
Unit Price: kr.2.76000
Datasheet

Similar


TDK
In Stock: 2.495
Unit Price: kr.1.22000
Datasheet

Similar


TDK
In Stock: 5.770
Unit Price: kr.1.15000
Datasheet

Similar


TDK
In Stock: 6.198
Unit Price: kr.1.35000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.38824
Datasheet
1800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000182JXT

DigiKey Part Number
0603J1000182JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000182JXT
Description
CAP CER 1800PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000182JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J2000182JXTKnowles Syfer00603J2000182JXT-NDkr.1.15436Upgrade
0603J2500182JXTKnowles Syfer00603J2500182JXT-NDkr.1.15436Upgrade
0603J1000182JDTKnowles Syfer00603J1000182JDT-NDkr.1.72387Parametric Equivalent
0603Y1000182JDTKnowles Syfer00603Y1000182JDT-NDkr.1.71929Parametric Equivalent
0603Y1000182JETKnowles Syfer00603Y1000182JET-NDkr.1.64969Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15436kr.4,617.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.15436
Unit Price with VAT:kr.1.44295