Upgrade
Upgrade
Similar
Similar
Similar

0603J1000151JDT | |
|---|---|
DigiKey Part Number | 0603J1000151JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J1000151JDT |
Description | CAP CER 150PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000151JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2000151JDT | Knowles Syfer | 0 | 0603J2000151JDT-ND | kr.1.60263 | Upgrade |
| 0603J2500151JDT | Knowles Syfer | 0 | 0603J2500151JDT-ND | kr.1.60263 | Upgrade |
| 0603J1000151FFT | Knowles Syfer | 0 | 0603J1000151FFT-ND | kr.6.37492 | Similar |
| 0603J1000151GFT | Knowles Syfer | 0 | 0603J1000151GFT-ND | kr.3.32704 | Similar |
| 0603J1000151JFT | Knowles Syfer | 0 | 0603J1000151JFT-ND | kr.1.90603 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.60263 | kr.6,410.52 |
| Unit Price without VAT: | kr.1.60263 |
|---|---|
| Unit Price with VAT: | kr.2.00329 |


