
0603J1000151FCT | |
|---|---|
DigiKey Part Number  | 1608-0603J1000151FCTTR-ND - Tape & Reel (TR) 1608-0603J1000151FCT-ND - Cut Tape (CT) 1608-0603J1000151FCTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0603J1000151FCT  | 
Description  | CAP CER 150PF 100V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0603J1000151FCT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.031" (0.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 | 
| 10 | kr.4.45400 | kr.44.54 | 
| 50 | kr.3.48420 | kr.174.21 | 
| 100 | kr.3.18530 | kr.318.53 | 
| 500 | kr.2.68020 | kr.1,340.10 | 
| 1.000 | kr.2.52384 | kr.2,523.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.2.28933 | kr.9,157.32 | 
| 8.000 | kr.2.20213 | kr.17,617.04 | 
| 12.000 | kr.2.15843 | kr.25,901.16 | 
| 20.000 | kr.2.11000 | kr.42,200.00 | 
| 28.000 | kr.2.08168 | kr.58,287.04 | 
| Unit Price without VAT: | kr.6.91000 | 
|---|---|
| Unit Price with VAT: | kr.8.63750 | 

