Upgrade
Upgrade
Upgrade

0603J0630272KDT | |
|---|---|
DigiKey Part Number | 0603J0630272KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0630272KDT |
Description | CAP CER 2700PF 63V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0630272KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0630272JDT | Knowles Syfer | 0 | 0603J0630272JDT-ND | kr.1.75835 | Upgrade |
| 0603J1000272JDT | Knowles Syfer | 0 | 0603J1000272JDT-ND | kr.1.75835 | Upgrade |
| 0603J1000272KDT | Knowles Syfer | 0 | 0603J1000272KDT-ND | kr.1.19466 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.19466 | kr.4,778.64 |
| Unit Price without VAT: | kr.1.19466 |
|---|---|
| Unit Price with VAT: | kr.1.49333 |


