0603J0630182KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.70505
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.70505
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15756
Datasheet
1800 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630182KDT

DigiKey Part Number
0603J0630182KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630182KDT
Description
CAP CER 1800PF 63V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630182KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630182JDTKnowles Syfer00603J0630182JDT-NDkr.1.70505Upgrade
0603J1000182JDTKnowles Syfer00603J1000182JDT-NDkr.1.70505Upgrade
0603J1000182KDTKnowles Syfer00603J1000182KDT-NDkr.1.15756Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15756kr.4,630.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.15756
Unit Price with VAT:kr.1.44695