0603J0630150GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50100
Datasheet

Upgrade


Knowles Syfer
In Stock: 2.289
Unit Price: kr.7.42000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.32392
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.22605
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.07714
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.09520
Datasheet

Upgrade


YAGEO
In Stock: 62.624
Unit Price: kr.1.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23.203
Unit Price: kr.2.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.963
Unit Price: kr.2.54000
Datasheet
15 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630150GCT

DigiKey Part Number
0603J0630150GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630150GCT
Description
CAP CER 15PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630150GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630150FCTKnowles Syfer00603J0630150FCT-NDkr.2.50100Upgrade
0603J1000150FCTKnowles Syfer2.2891608-0603J1000150FCT-NDkr.7.42000Upgrade
0603J1000150GCTKnowles Syfer00603J1000150GCT-NDkr.1.32392Upgrade
0603J0630150GATKnowles Syfer00603J0630150GAT-NDkr.2.22605Parametric Equivalent
0603Y0630150GATKnowles Syfer00603Y0630150GAT-NDkr.2.07714Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.32392kr.5,295.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.32392
Unit Price with VAT:kr.1.65490