Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

0603J0630121JFT | |
|---|---|
DigiKey Part Number | 0603J0630121JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0630121JFT |
Description | CAP CER 120PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0630121JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0630121FFT | Knowles Syfer | 0 | 0603J0630121FFT-ND | kr.4.17627 | Upgrade |
| 0603J0630121GFT | Knowles Syfer | 0 | 0603J0630121GFT-ND | kr.2.19312 | Upgrade |
| 0603J1000121FFT | Knowles Syfer | 0 | 0603J1000121FFT-ND | kr.6.54982 | Upgrade |
| 0603J1000121GFT | Knowles Syfer | 0 | 0603J1000121GFT-ND | kr.3.41755 | Upgrade |
| 0603J1000121JFT | Knowles Syfer | 0 | 0603J1000121JFT-ND | kr.1.95808 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.26310 | kr.5,052.40 |
| Unit Price without VAT: | kr.1.26310 |
|---|---|
| Unit Price with VAT: | kr.1.57888 |


