0603J0502P70BAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.92131
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.96884
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.62623
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.70505
Datasheet

Direct


YAGEO
In Stock: 11.840
Unit Price: kr.2.98000
Datasheet
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0502P70BAT

DigiKey Part Number
0603J0502P70BAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0502P70BAT
Description
CAP CER 2.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0502P70BAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0632P70BATKnowles Syfer00603J0632P70BAT-NDkr.1.92131Upgrade
0603J1002P70BATKnowles Syfer00603J1002P70BAT-NDkr.1.96884Upgrade
0603J2002P70BATKnowles Syfer00603J2002P70BAT-NDkr.1.62623Upgrade
0603Y0502P70BATKnowles Syfer00603Y0502P70BAT-NDkr.1.70505Parametric Equivalent
AC0603BRNPO9BN2R7YAGEO11.84013-AC0603BRNPO9BN2R7CT-NDkr.2.98000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.92131kr.7,685.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.92131
Unit Price with VAT:kr.2.40164