Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0500153MDT | |
|---|---|
DigiKey Part Number | 0603J0500153MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0500153MDT |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500153MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500153JDT | Knowles Syfer | 0 | 0603J0500153JDT-ND | kr.2.25541 | Upgrade |
| 0603J0500153KDT | Knowles Syfer | 0 | 0603J0500153KDT-ND | kr.1.52713 | Upgrade |
| 0603J0630153JDT | Knowles Syfer | 0 | 0603J0630153JDT-ND | kr.2.25541 | Upgrade |
| 0603J0630153KDT | Knowles Syfer | 0 | 0603J0630153KDT-ND | kr.1.52713 | Upgrade |
| 0603J0630153MDT | Knowles Syfer | 0 | 0603J0630153MDT-ND | kr.1.46235 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.46235 | kr.5,849.40 |
| Unit Price without VAT: | kr.1.46235 |
|---|---|
| Unit Price with VAT: | kr.1.82794 |


