0603J0250562JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.15925
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.15925
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.15925
Datasheet
5600 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250562JDT

DigiKey Part Number
0603J0250562JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250562JDT
Description
CAP CER 5600PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250562JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0500562JDTKnowles Syfer00603J0500562JDT-NDkr.2.15925Upgrade
0603J0630562JDTKnowles Syfer00603J0630562JDT-NDkr.2.15925Upgrade
0603J1000562JDTKnowles Syfer00603J1000562JDT-NDkr.2.15925Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.15925kr.8,637.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.15925
Unit Price with VAT:kr.2.69906