Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0250560FCT | |
|---|---|
DigiKey Part Number | 0603J0250560FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0250560FCT |
Description | CAP CER 56PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0250560FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500560FCT | Knowles Syfer | 0 | 0603J0500560FCT-ND | kr.2.55754 | Upgrade |
| 0603J0630560FCT | Knowles Syfer | 0 | 0603J0630560FCT-ND | kr.2.55754 | Upgrade |
| 0603J1000560FCT | Knowles Syfer | 0 | 0603J1000560FCT-ND | kr.2.55754 | Upgrade |
| KGM15ACG1E560FT | KYOCERA AVX | 1.216 | 478-KGM15ACG1E560FTCT-ND | kr.2.66000 | Direct |
| C0603C560F1GACTU | KEMET | 0 | 399-C0603C560F1GACTUTR-ND | kr.2.05121 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.55754 | kr.10,230.16 |
| Unit Price without VAT: | kr.2.55754 |
|---|---|
| Unit Price with VAT: | kr.3.19693 |





