0603J0250220FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50985
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50985
Datasheet

Upgrade


Knowles Syfer
In Stock: 4.000
Unit Price: kr.7.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 773
Unit Price: kr.2.66000
Datasheet

Upgrade


KEMET
In Stock: 2.509
Unit Price: kr.6.66000
Datasheet

Upgrade


TDK
In Stock: 7.446
Unit Price: kr.1.59000
Datasheet

Upgrade


YAGEO
In Stock: 1.458
Unit Price: kr.1.08000
Datasheet

Upgrade


YAGEO
In Stock: 22.868
Unit Price: kr.0.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.770
Unit Price: kr.2.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.700
Unit Price: kr.2.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.36730
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
22 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250220FCT

DigiKey Part Number
0603J0250220FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250220FCT
Description
CAP CER 22PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250220FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0500220FCTKnowles Syfer00603J0500220FCT-NDkr.2.50985Upgrade
0603J0630220FCTKnowles Syfer00603J0630220FCT-NDkr.2.50985Upgrade
0603J1000220FCTKnowles Syfer4.0001608-0603J1000220FCT-NDkr.7.48000Upgrade
KGM15ACG1E220FTKYOCERA AVX773478-KGM15ACG1E220FTCT-NDkr.2.66000Direct
C0603C220F1GACTUKEMET2.509399-C0603C220F1GACTUCT-NDkr.6.66000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.50985kr.10,039.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.50985
Unit Price with VAT:kr.3.13731