



060322500270FQTLSM | |
|---|---|
DigiKey Part Number | 1608-1256-2-ND - Tape & Reel (TR) 1608-1256-1-ND - Cut Tape (CT) 1608-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322500270FQTLSM |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322500270FQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.01000 | kr.20.10 |
| 50 | kr.1.51040 | kr.75.52 |
| 100 | kr.1.35550 | kr.135.55 |
| 500 | kr.1.09504 | kr.547.52 |
| 1.000 | kr.1.01459 | kr.1,014.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89395 | kr.3,575.80 |
| 8.000 | kr.0.84914 | kr.6,793.12 |
| 12.000 | kr.0.82668 | kr.9,920.16 |
| 20.000 | kr.0.80181 | kr.16,036.20 |
| 28.000 | kr.0.78725 | kr.22,043.00 |
| 40.000 | kr.0.77326 | kr.30,930.40 |
| 48.000 | kr.0.76662 | kr.36,797.76 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

