0603 (1608 Metric) Standard MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) Standard MLCC
0603-MLCC-FlexiCap-Non-Magnetic
Knowles Syfer Non-Magnetic MLCCS | Digi-Key Daily

060322002P20CQTLSM

DigiKey Part Number
1608-1242-2-ND - Tape & Reel (TR)
1608-1242-1-ND - Cut Tape (CT)
1608-1242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
060322002P20CQTLSM
Description
CAP CER 2.2PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
060322002P20CQTLSM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.763
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61227kr.2,449.08
8.000kr.0.57815kr.4,625.20
12.000kr.0.56107kr.6,732.84
20.000kr.0.54214kr.10,842.80
28.000kr.0.53107kr.14,869.96
40.000kr.0.52042kr.20,816.80
48.000kr.0.51537kr.24,737.76
96.000kr.0.49838kr.47,844.48
100.000kr.0.49748kr.49,748.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.45000kr.2.45
10kr.1.47700kr.14.77
50kr.1.09000kr.54.50
100kr.0.97140kr.97.14
500kr.0.77142kr.385.71
1.000kr.0.70963kr.709.63
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.46600kr.14.66
50kr.1.08160kr.54.08
100kr.0.96380kr.96.38
500kr.0.76544kr.382.72
1.000kr.0.70413kr.704.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750