



060321505P10BQTLSM | |
|---|---|
DigiKey Part Number | 1608-1247-2-ND - Tape & Reel (TR) 1608-1247-1-ND - Cut Tape (CT) 1608-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060321505P10BQTLSM |
Description | CAP CER 5.1PF 150V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 150V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060321505P10BQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.79200 | kr.17.92 |
| 50 | kr.1.33640 | kr.66.82 |
| 100 | kr.1.19680 | kr.119.68 |
| 500 | kr.0.96052 | kr.480.26 |
| 1.000 | kr.0.88774 | kr.887.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77848 | kr.3,113.92 |
| 8.000 | kr.0.73790 | kr.5,903.20 |
| 12.000 | kr.0.71757 | kr.8,610.84 |
| 20.000 | kr.0.69504 | kr.13,900.80 |
| 28.000 | kr.0.68187 | kr.19,092.36 |
| 40.000 | kr.0.66920 | kr.26,768.00 |
| 48.000 | kr.0.66320 | kr.31,833.60 |
| 96.000 | kr.0.64297 | kr.61,725.12 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

