



060321000180FQTLSM | |
|---|---|
DigiKey Part Number | 1608-1254-2-ND - Tape & Reel (TR) 1608-1254-1-ND - Cut Tape (CT) 1608-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060321000180FQTLSM |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060321000180FQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.33000 | kr.23.30 |
| 50 | kr.1.76260 | kr.88.13 |
| 100 | kr.1.58780 | kr.158.78 |
| 500 | kr.1.29292 | kr.646.46 |
| 1.000 | kr.1.20173 | kr.1,201.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.06503 | kr.4,260.12 |
| 8.000 | kr.1.01422 | kr.8,113.76 |
| 12.000 | kr.0.98876 | kr.11,865.12 |
| 20.000 | kr.0.96056 | kr.19,211.20 |
| 28.000 | kr.0.94407 | kr.26,433.96 |
| 40.000 | kr.0.92820 | kr.37,128.00 |
| 48.000 | kr.0.92068 | kr.44,192.64 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

