



060321000120GQTLSM | |
|---|---|
DigiKey Part Number | 1608-1252-2-ND - Tape & Reel (TR) 1608-1252-1-ND - Cut Tape (CT) 1608-1252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060321000120GQTLSM |
Description | CAP CER 12PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060321000120GQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.73400 | kr.17.34 |
| 50 | kr.1.29160 | kr.64.58 |
| 100 | kr.1.15460 | kr.115.46 |
| 500 | kr.0.92544 | kr.462.72 |
| 1.000 | kr.0.85459 | kr.854.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74842 | kr.2,993.68 |
| 8.000 | kr.0.70897 | kr.5,671.76 |
| 12.000 | kr.0.68922 | kr.8,270.64 |
| 20.000 | kr.0.66732 | kr.13,346.40 |
| 28.000 | kr.0.65452 | kr.18,326.56 |
| 40.000 | kr.0.64220 | kr.25,688.00 |
| 48.000 | kr.0.63637 | kr.30,545.76 |
| 96.000 | kr.0.61671 | kr.59,204.16 |
| 100.000 | kr.0.61566 | kr.61,566.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

