


MD0805BW106K160YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0805BW106K160YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0805BW106K160YHT-EMCT-ND - Cut Tape (CT) 1763-MD0805BW106K160YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0805BW106K160YHT-EM |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD0805BW106K160NHT-EM | Knowles Novacap | 1.832 | 1763-MD0805BW106K160NHT-EMCT-ND | kr.8.24000 | Parametric Equivalent |
| C0805B106K016T | Holy Stone Enterprise Co., Ltd. | 2.993 | 4587-C0805B106K016TCT-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.02000 | kr.28.02 |
| 10 | kr.20.00900 | kr.200.09 |
| 50 | kr.16.81620 | kr.840.81 |
| 100 | kr.15.82970 | kr.1,582.97 |
| 500 | kr.14.15988 | kr.7,079.94 |
| 1.000 | kr.13.74322 | kr.13,743.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.00326 | kr.39,009.78 |
| Unit Price without VAT: | kr.28.02000 |
|---|---|
| Unit Price with VAT: | kr.35.02500 |

