

MD0402N1R5B160NHT-EM | |
---|---|
DigiKey Part Number | 1763-MD0402N1R5B160NHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N1R5B160NHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N1R5B160NHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N1R5B160NHT-EM |
Description | CAP CER 1.5PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.18000 | kr.5.18 |
10 | kr.3.25100 | kr.32.51 |
50 | kr.2.50360 | kr.125.18 |
100 | kr.2.27260 | kr.227.26 |
500 | kr.1.88262 | kr.941.31 |
1.000 | kr.1.76198 | kr.1,761.98 |
2.500 | kr.1.63471 | kr.4,086.78 |
5.000 | kr.1.55800 | kr.7,790.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.1.49484 | kr.14,948.40 |
20.000 | kr.1.44282 | kr.28,856.40 |
30.000 | kr.1.41676 | kr.42,502.80 |
Unit Price without VAT: | kr.5.18000 |
---|---|
Unit Price with VAT: | kr.6.47500 |