0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Knowles MD Series

MD0402BB104K100YHT-EM

DigiKey Part Number
1763-MD0402BB104K100YHT-EMTR-ND - Tape & Reel (TR)
1763-MD0402BB104K100YHT-EMCT-ND - Cut Tape (CT)
1763-MD0402BB104K100YHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0402BB104K100YHT-EM
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD0402B104K100YHT-EMKnowles Novacap9.9991763-MD0402B104K100YHT-EMCT-NDkr.8.62000Parametric Equivalent
MD0402BB104K100NGHT-EMKnowles Novacap3.3541763-MD0402BB104K100NGHT-EMCT-NDkr.21.62000Parametric Equivalent
In-Stock: 999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.5.64900kr.56.49
50kr.4.46580kr.223.29
100kr.4.10010kr.410.01
500kr.3.48218kr.1,741.09
1.000kr.3.29109kr.3,291.09
2.500kr.3.08933kr.7,723.32
5.000kr.2.96765kr.14,838.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.86744kr.28,674.40
20.000kr.2.78491kr.55,698.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500