680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Knowles MD Series

MD0402B681J500YHT-EM

DigiKey Part Number
1763-MD0402B681J500YHT-EMTR-ND - Tape & Reel (TR)
1763-MD0402B681J500YHT-EMCT-ND - Cut Tape (CT)
1763-MD0402B681J500YHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0402B681J500YHT-EM
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.58000kr.45.80
50kr.3.58500kr.179.25
100kr.3.27850kr.327.85
500kr.2.76072kr.1,380.36
1.000kr.2.60070kr.2,600.70
2.500kr.2.43175kr.6,079.38
5.000kr.2.38325kr.11,916.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.24598kr.22,459.80
20.000kr.2.17690kr.43,538.00
30.000kr.2.14227kr.64,268.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500