

MD0402B104K100YHT-EM | |
---|---|
DigiKey Part Number | 1763-MD0402B104K100YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402B104K100YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402B104K100YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402B104K100YHT-EM |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.13000 | kr.8.13 |
10 | kr.5.30600 | kr.53.06 |
50 | kr.4.18820 | kr.209.41 |
100 | kr.3.84380 | kr.384.38 |
500 | kr.3.26106 | kr.1,630.53 |
1.000 | kr.3.08083 | kr.3,080.83 |
2.500 | kr.2.89050 | kr.7,226.25 |
5.000 | kr.2.87885 | kr.14,394.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.2.35200 | kr.23,520.00 |
Unit Price without VAT: | kr.8.13000 |
---|---|
Unit Price with VAT: | kr.10.16250 |